842-068-523-201

Heilind Number:EDA842-068-523-201
Manufacturer:EDAC
Manufacturer Number:842-068-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-523-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. This dual-row connector boasts a total of 68 positions, each crafted with precision from copper alloy for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Elevate your connectivity with this top-of-the-line card edge connector.