842-068-523-202

Heilind Number:EDA842-068-523-202
Manufacturer:EDAC
Manufacturer Number:842-068-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-523-202

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, a reliable solution for demanding environments. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring longevity and stability. With two rows and 68 positions, it offers versatility in your setups. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this green connector for its superior quality and performance in your projects.