842-068-523-207

Heilind Number:EDA842-068-523-207
Manufacturer:EDAC
Manufacturer Number:842-068-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-523-207

Detailed Description

Enhance your PCB connectivity with this high temperature Card Edge Connector in vibrant green. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in challenging environments. Featuring two rows of 68 positions with a .1-inch pitch and .2-inch row spacing, it offers versatile connectivity options. Designed for straight mount orientation, it's perfect for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB connections with this essential component.