842-068-523-212

Heilind Number:EDA842-068-523-212
Manufacturer:EDAC
Manufacturer Number:842-068-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ideal for high-temperature environments. With two rows of robust Copper Alloy contacts, each spaced precisely at .1 inches, it offers reliable power transfer at a maximum amperage of 3A. Featuring 68 positions, perfect for complex circuitry, its straight mount orientation and .2-inch row spacing ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in various electronic applications. Upgrade your connectivity solutions today.