842-068-524-212

Heilind Number:EDA842-068-524-212
Manufacturer:EDAC
Manufacturer Number:842-068-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-524-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 compliant Diallyl Phthalate. With two rows of 68 positions, it offers seamless and efficient board-to-board connectivity. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.