842-068-540-201

Heilind Number:EDA842-068-540-201
Manufacturer:EDAC
Manufacturer Number:842-068-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, rated for a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 68 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in extreme conditions. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly needs. Explore our range of high-quality connectors for optimal performance and durability.