842-068-540-203

Heilind Number:EDA842-068-540-203
Manufacturer:EDAC
Manufacturer Number:842-068-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-540-203

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and reliability. With a double row configuration and 68 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this versatile and high-quality connector.