842-068-540-207

Heilind Number:EDA842-068-540-207
Manufacturer:EDAC
Manufacturer Number:842-068-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-540-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a two-row configuration and a copper alloy contact material, it offers excellent conductivity and signal integrity. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 68 positions and a 3A amperage rating, this connector is ideal for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse settings. Upgrade your connectivity solutions with this essential component.