842-068-540-212

Heilind Number:EDA842-068-540-212
Manufacturer:EDAC
Manufacturer Number:842-068-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows of 68 copper alloy contacts, it offers a secure and efficient connection with a pitch of .1 inch and row spacing of .2 inch. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether you're working on industrial equipment or electronic devices, this connector's straight mount orientation and 3A amperage make it a versatile choice for board-to-board PCB connections. Upgrade your connectivity with this essential component.