842-068-541-201

Heilind Number:EDA842-068-541-201
Manufacturer:EDAC
Manufacturer Number:842-068-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring optimal performance even under the most demanding conditions. With two rows and 68 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs with precision and durability.