842-068-541-203

Heilind Number:EDA842-068-541-203
Manufacturer:EDAC
Manufacturer Number:842-068-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-541-203

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 68 positions, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component.