842-068-541-207

Heilind Number:EDA842-068-541-207
Manufacturer:EDAC
Manufacturer Number:842-068-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-541-207

Detailed Description

Ideal for applications requiring high temperature stability, this green Card Edge Connector boasts a robust design with a housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission in electronic systems. Featuring two rows of 68 positions each, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it perfect for demanding industrial environments. Upgrade your connectivity solutions with this high-performance connector.