842-068-542-201

Heilind Number:EDA842-068-542-201
Manufacturer:EDAC
Manufacturer Number:842-068-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This essential component, in a sleek green hue, boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. Featuring two rows and 68 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and a pitch of .1 in deliver optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this high-performance connector, a must-have in your electronics arsenal.