842-068-542-207

Heilind Number:EDA842-068-542-207
Manufacturer:EDAC
Manufacturer Number:842-068-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for high-power applications. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability and longevity. Featuring two rows and 68 positions, with a pitch and row spacing of .1 in and .2 in respectively, it ensures seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB connections with this essential component.