842-068-542-212

Heilind Number:EDA842-068-542-212
Manufacturer:EDAC
Manufacturer Number:842-068-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows and 68 positions, this connector offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic assemblies. Explore our range of connectors for seamless board-to-board connectivity.