842-068-544-201

Heilind Number:EDA842-068-544-201
Manufacturer:EDAC
Manufacturer Number:842-068-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-544-201

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and 68 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in varying environments. Perfect for board-to-board applications, its .1-inch pitch and .2-inch row spacing provide seamless integration. Trust in this straight-mount connector for efficient and secure connections in your projects.