842-068-544-207

Heilind Number:EDA842-068-544-207
Manufacturer:EDAC
Manufacturer Number:842-068-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-544-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durable performance, this green connector features a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for reliable insulation. With two rows of copper alloy contacts, a .1-inch pitch, and .2-inch row spacing, it offers secure and efficient board-to-board PCB connections. Boasting 68 positions in a straight mount orientation, it ensures seamless integration in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality and performance for your connectivity needs.