842-068-555-201

Heilind Number:EDA842-068-555-201
Manufacturer:EDAC
Manufacturer Number:842-068-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-555-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable functionality even in extreme conditions. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Boasting a dual-row design, a total of 68 positions are available with a .1-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. The straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C further enhances its durability. Perfect for various applications, this connector is a must-have for ensuring secure and stable circuit connections.