842-068-555-203

Heilind Number:EDA842-068-555-203
Manufacturer:EDAC
Manufacturer Number:842-068-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows and 68 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure functionality, making it a must-have in your connector arsenal. Elevate your PCB assembly with this essential component.