842-068-555-207

Heilind Number:EDA842-068-555-207
Manufacturer:EDAC
Manufacturer Number:842-068-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and a row spacing of .2 in, it offers seamless integration onto your board. The two-row design with 68 positions allows for efficient data transmission, while the copper alloy contact material guarantees optimal conductivity. Its straight mount orientation provides easy installation, making it ideal for various electronic devices. Upgrade your connectivity solutions with this Green Card Edge Connector, perfect for demanding industrial environments.