842-068-556-201

Heilind Number:EDA842-068-556-201
Manufacturer:EDAC
Manufacturer Number:842-068-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-556-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration with your circuit board. Sporting 68 positions, this connector ensures versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for streamlined and reliable board-to-board connections.