842-068-556-202

Heilind Number:EDA842-068-556-202
Manufacturer:EDAC
Manufacturer Number:842-068-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, it ensures reliable data transmission with a pitch of .1 inches and row spacing of .2 inches. Offering 68 positions, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.