842-068-556-207

Heilind Number:EDA842-068-556-207
Manufacturer:EDAC
Manufacturer Number:842-068-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-556-207

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a low pitch of .1 inches and two rows for increased connectivity, it offers exceptional precision and efficiency. Featuring a vibrant green color, this connector not only stands out visually but also delivers a steady amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. With 68 positions available, it ensures ample connectivity options for your PCBs. Upgrade to this Card Edge Connector for seamless and robust board-to-board connections in your electronic projects.