842-068-556-208

Heilind Number:EDA842-068-556-208
Manufacturer:EDAC
Manufacturer Number:842-068-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-556-208

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a sleek green hue. Designed for optimal performance, it features two rows of durable copper alloy contacts with a pitch of .1 inches, accommodating up to 68 positions for seamless data transmission. The UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments, withstanding temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this straight-mount connector guarantees efficient power delivery at a steady amperage of 3A. Elevate your electronic projects with this essential component.