842-068-558-201

Heilind Number:EDA842-068-558-201
Manufacturer:EDAC
Manufacturer Number:842-068-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable transmission with a pitch of .1 inches and row spacing of .2 inches. Boasting 68 positions, it's perfect for high-density applications. The right-angle mount orientation makes for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your PCB connections with this essential component.