842-068-558-207

Heilind Number:EDA842-068-558-207
Manufacturer:EDAC
Manufacturer Number:842-068-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of precision-engineered Copper Alloy contacts, it offers reliable connectivity for up to 68 positions, ensuring seamless data transmission. The .1-inch pitch and .2-inch row spacing make it suitable for a wide range of applications, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your connectivity game with this essential component.