842-068-558-212

Heilind Number:EDA842-068-558-212
Manufacturer:EDAC
Manufacturer Number:842-068-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its green housing made of UL 94V-0 Diallyl Phthalate ensures exceptional durability and reliability. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The connector features two rows, each with 34 positions, and a .1-inch pitch with .2-inch row spacing for seamless integration. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries such as automotive, telecommunications, and more. Upgrade your connectivity solutions with this high-quality component.