842-068-559-212

Heilind Number:EDA842-068-559-212
Manufacturer:EDAC
Manufacturer Number:842-068-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With its dual-row configuration and 68 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Upgrade your setup with this essential component, perfect for various electronic projects.