842-068-560-201

Heilind Number:EDA842-068-560-201
Manufacturer:EDAC
Manufacturer Number:842-068-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-560-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for versatile applications, this connector features a double row configuration with 68 positions, ensuring reliable performance. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.