842-068-560-212

Heilind Number:EDA842-068-560-212
Manufacturer:EDAC
Manufacturer Number:842-068-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-560-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a compact design, it offers 68 positions across 2 rows, allowing for efficient connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing provides flexibility in board layout. Trust in this connector for high-amperage tasks, as it can handle up to 3 A with ease. Elevate your PCB connections with this essential component, a standout in our extensive lineup of board-to-board connectors.