842-070-500-208

Heilind Number:EDA842-070-500-208
Manufacturer:EDAC
Manufacturer Number:842-070-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-500-208

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 70 positions and a compact .1-inch pitch, it offers high-density connectivity for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance under harsh conditions is crucial. Upgrade your connectivity solutions with this essential component.