842-070-520-212

Heilind Number:EDA842-070-520-212
Manufacturer:EDAC
Manufacturer Number:842-070-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color, this connector stands out visually while delivering reliable functionality, featuring a dual-row configuration with 70 positions for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust durability and safety compliance. The Copper Alloy contacts guarantee excellent conductivity, rated for up to 3A. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs in various projects. Explore our range of Board To Board PCB Connectors for more high-quality solutions.