842-070-521-201

Heilind Number:EDA842-070-521-201
Manufacturer:EDAC
Manufacturer Number:842-070-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-521-201

Detailed Description

Enhance your system's reliability with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for secure, low-resistance connections. With two rows and 70 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for mission-critical systems. Trust in its durability and efficiency to keep your electronic devices running smoothly.