842-070-521-204

Heilind Number:EDA842-070-521-204
Manufacturer:EDAC
Manufacturer Number:842-070-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-521-204

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a current rating of 3A and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it offers seamless board-to-board connections with 70 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic setups. Trust in this connector for secure and efficient PCB connectivity.