842-070-521-207

Heilind Number:EDA842-070-521-207
Manufacturer:EDAC
Manufacturer Number:842-070-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-521-207

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance, it features a green colored housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a current rating of 3 A, copper alloy contacts, and a pitch of .1 in, it guarantees efficient power transmission. Boasting two rows, 70 positions, and a row spacing of .2 in, it offers ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your board-to-board connections with this essential component.