842-070-521-212

Heilind Number:EDA842-070-521-212
Manufacturer:EDAC
Manufacturer Number:842-070-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-521-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row configuration and a total of 70 positions, it provides ample connectivity for your needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The connector boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing seamless integration into your PCB setup. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.