842-070-541-212

Heilind Number:EDA842-070-541-212
Manufacturer:EDAC
Manufacturer Number:842-070-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-541-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a versatile and reliable solution for your electronic projects. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring high-temperature resistance and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity and reliability. This connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 70 positions for seamless board-to-board connections. Its straight mount orientation makes installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectors with this high-quality component, a must-have for any electronic enthusiast or professional.