842-070-544-208

Heilind Number:EDA842-070-544-208
Manufacturer:EDAC
Manufacturer Number:842-070-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-544-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic projects. Featuring 70 positions, it facilitates efficient data transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential component to deliver consistent and secure board-to-board connections.