842-070-555-203

Heilind Number:EDA842-070-555-203
Manufacturer:EDAC
Manufacturer Number:842-070-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-555-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With an amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts are spaced at a pitch of .1 in, with a row spacing of .2 in, accommodating a total of 70 positions for secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're working on a commercial project or a personal hobby, this connector guarantees high quality and durability. Upgrade your PCB connections today with this essential component.