842-070-555-207

Heilind Number:EDA842-070-555-207
Manufacturer:EDAC
Manufacturer Number:842-070-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-555-207

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With a 70-position capacity spread across two rows, it offers ample connectivity in a compact .1-inch pitch design. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.