842-070-555-212

Heilind Number:EDA842-070-555-212
Manufacturer:EDAC
Manufacturer Number:842-070-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance even in demanding conditions. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers secure board-to-board connectivity with 70 positions. Ideal for straight mounting, it can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in this connector for efficient and durable PCB connectivity.