842-070-558-212

Heilind Number:EDA842-070-558-212
Manufacturer:EDAC
Manufacturer Number:842-070-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact pitch of 0.1 inches and two rows of 70 positions, it ensures efficient data transmission. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and spacing of 0.2 inches between rows make it ideal for space-saving PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for demanding industrial applications. Elevate your connectivity with this essential component, a must-have in any engineer's toolkit.