842-072-520-202

Heilind Number:EDA842-072-520-202
Manufacturer:EDAC
Manufacturer Number:842-072-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-520-202

Detailed Description

Enhance your electronics assembly with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it seamlessly integrates into your PCB setup with its two rows of 72 positions, ensuring efficient connectivity. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector guarantees durability and reliability. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring high thermal stability. Elevate your connectivity solutions with this essential component.