842-072-520-207

Heilind Number:EDA842-072-520-207
Manufacturer:EDAC
Manufacturer Number:842-072-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and 72 positions, it allows for comprehensive PCB interconnection. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.