842-072-521-201

Heilind Number:EDA842-072-521-201
Manufacturer:EDAC
Manufacturer Number:842-072-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-521-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Boasting a dual-row design with 72 positions and a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in our quality connector for seamless board-to-board PCB connections.