842-072-521-202

Heilind Number:EDA842-072-521-202
Manufacturer:EDAC
Manufacturer Number:842-072-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, its UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while its Copper Alloy contacts offer excellent conductivity. With a pitch of .1 inches and 72 positions spread across 2 rows, it provides ample connectivity options. Perfect for board-to-board PCB connections, this straight-mount connector is versatile and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless and robust electronic connections.