842-072-521-203

Heilind Number:EDA842-072-521-203
Manufacturer:EDAC
Manufacturer Number:842-072-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-521-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a double-row configuration and a total of 72 positions, it offers ample connectivity for your intricate board-to-board setups. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme cold or heat, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. Trust in our cutting-edge technology to streamline your PCB design process and elevate your system's performance.