842-072-521-204

Heilind Number:EDA842-072-521-204
Manufacturer:EDAC
Manufacturer Number:842-072-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-521-204

Detailed Description

Efficiently transfer power and data with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures secure and stable connections. With a current rating of 3A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Its dual-row design with a pitch of .1 inches and row spacing of .2 inches offers high-density connectivity with 72 positions. The straight mount orientation makes installation easy and convenient. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, from industrial machinery to consumer electronics. Trust in its quality and performance for seamless board-to-board PCB connections.