842-072-521-207

Heilind Number:EDA842-072-521-207
Manufacturer:EDAC
Manufacturer Number:842-072-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-521-207

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Built for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable conductivity. With two rows and 72 positions, it offers ample connectivity options for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in demanding environments. Trust in its quality and efficiency for your next project.