842-072-521-208

Heilind Number:EDA842-072-521-208
Manufacturer:EDAC
Manufacturer Number:842-072-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-521-208

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it perfect for various electronic applications. Featuring a pitch of .1 inches and a row spacing of .2 inches, it provides seamless integration on your board. With a total of 72 positions, it allows for extensive connectivity options. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections.